102110399

Seeed Studio
713-102110399
102110399

Mfr.:

Description:
Single Board Computers ODYSSEY - X86J4105800

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
ODYSSEY
Intel
Celeron J4105
Celeron J4105
1.5 GHz
8 GB
8 GB
12 V to 19 V
Audio, Bluetooth, DP, HDMI, USB 2.0, SATA, USB 3.1, USB 3.1 Type-C, WiFi
110 mm x 110 mm
Brand: Seeed Studio
Memory Type: LPDDR4
Number of Cores: 4 Core
Processor Series: J4105
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 746.708 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471504090
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ODYSSEY-X86J4105 Single Board Computers

Seeed Studio ODYSSEY-X86J4105 Single Board Computers (SBCs) allow users to build the Edge computing applications with ease. These SBCs are designed with Intel® Celeron® J4105 and a Quad-Core 1.5GHz CPU that bursts up to 2.5GHz. Features include 8GB LPDDR4 RAM, 64GB eMMC storage (optional), onboard Wi-Fi/BLE, dual Gigabyte Ethernet ports, audio input/output, USB ports, HDMI, SATA connectors, PCIe, and more. The ODYSSEY-X86J4105 SBCs can be used as a desktop mini PC when connected to a mouse, keyboard, and monitor. The Windows 10 Enterprise comes preinstalled for eMMC versions of these single board computers. These SBCs allow users to build desired Network-Attached Storage (NAS), high-performance virtual router, or a 4G LTE Gateway in IoT applications.

Availability

Stock: