102991155

Seeed Studio
713-102991155
102991155

Mfr.:

Description:
Gateways SenseCAP Gateway - LoRaWAN US915

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$414.77 $414.77

Similar Product

Seeed Studio 114992982
Seeed Studio
Gateways SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway(SX1302) - US915

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Gateways
LoRaWAN Gateways
Brand: Seeed Studio
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1.674 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.e

SenseCAP LoRaWAN® Gateway

Seeed Studio SenseCAP LoRaWAN® Gateway is based on the LoRaWAN v1.0.2 protocol, ideal for low-power, long-distance environmental data collection, and monitoring. The SenseCAP LoRaWAN gateway can be used for collecting data from different sensor nodes and transmitting the data to the SenseCAP Portal via 4G or Ethernet cable. Equipped with a high-performance processor and a telecom-operator-level LoRa chip, this gateway ensures stable and high performance in large-scale networks. The gateway is housed in a robust, waterproof IP66 enclosure, making it suitable for industrial applications in outdoor severe environments.