113991294

Seeed Studio
713-113991294
113991294

Mfr.:

Description:
Specialist Controllers reComputer R1024-10 - Raspberry Pi Gateway, Edge IoT Controller, 4GB RAM, 16GB eMMC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$199.47 $199.47

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Specialist Controllers
12 VAC to 24 VAC, 9 VDC to 36 VDC
Brand: Seeed Studio
IP Rating: IP40
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Number of Inputs: 2 Input
Subcategory: Controllers
Supply Voltage - Max: 24 VAC, 36 VDC
Supply Voltage - Min: 9 VDC, 12 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1

FEATURED PRODUCTS
SEEED STUDIO