114090021

Seeed Studio
713-114090021
114090021

Mfr.:

Description:
Distance Sensors - Industrial RPLiDAR S1 Portable ToF Laser Scanner Kit - 40M Range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$649.12 $649.12

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Distance Sensors - Industrial
ToF Laser Scanner
3.3 VDC
3.3 VDC
UART
Brand: Seeed Studio
Dimensions: 55.5 mm x 55.5 mm x 51 mm
Operating Supply Voltage: 3.3 V
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Unit Weight: 322.685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99