114992711

Seeed Studio
713-114992711
114992711

Mfr.:

Description:
Solar Panels & Solar Cells High-efficiency Waterproof PV-12W Solar Panel, w/ Brackets for Easy Installation

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.01 $65.01

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Solar Panels & Solar Cells
12 W
- 20 C
+ 70 C
350 mm
250 mm
25 mm
Brand: Seeed Studio
Dimensions: 350 mm x 250 mm x 25 mm
Isc - Short Circuit Current: 1 A
Product: Solar Modules
Product Type: Solar Panels & Solar Cells
Subcategory: Power
Termination Style: Wire Leads
Type: Solar Panel
Voc - Open Circuit Voltage: 14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541430000
USHTS:
8541430080
ECCN:
EAR99

Waterproof PV-12W Solar Panel

Seeed Studio Waterproof PV-12W Solar Panel is a convenient, cost-effective, and clean solution for supplying power to applications such as environmental monitoring in agriculture, forestry, garden, or security cameras. The 12W Solar Panel is compatible with other environmental sensing Seeed IIoT products, specifically the SenseCAP sensor hub and its sensors.