114992991

Seeed Studio
713-114992991
114992991

Mfr.:

Description:
Gateways WM1302 LoRaWAN Gateway Module Without SX1262(USB) - US915

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$93.91 $93.91

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Gateways
RoHS:  
Gateways
902 MHz to 928 MHz
I2C, SPI, USB
- 40 C
+ 85 C
Brand: Seeed Studio
Dimensions: 50.95 mm x 30 mm
Operating Supply Voltage: 3.3 V
Product Type: Gateways
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99