105NT-4-R025H46G

Semitec
954-105NT-4-R025H46G
105NT-4-R025H46G

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 1000kohm 3%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 415

Stock:
415 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.83 $0.83
$0.779 $7.79
$0.729 $18.23
$0.695 $34.75
$0.663 $66.30
$0.662 $165.50
$0.605 $302.50
$0.575 $575.00
$0.528 $1,320.00

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NT
4608 K
1 mOhms
3 %
PCB Mount
Radial
- 50 C
+ 300 C
1.25 mm
70 mm
1.25 mm
2.5 mm
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Diameter: 0.2 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Unit Weight: 1.248 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

FEATURED PRODUCTS
SEMITEC