16D2-15LD

Semitec
954-16D2-15LD
16D2-15LD

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 16ohms 4amps Straight Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.58 $1.58
$1.19 $11.90
$0.949 $18.98
$0.892 $44.60
$0.87 $87.00
$0.732 $366.00
$0.679 $679.00
$0.623 $1,246.00

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
3100 K
16 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 200 C
16.5 mm
20 mm
16.5 mm
8 mm
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 4 A
Lead Spacing: 10 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Unit Weight: 3.579 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

FEATURED PRODUCTS
SEMITEC