204NT-4-R025H43G

Semitec
954-204NT-4-R025H43G
204NT-4-R025H43G

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 200kohm 3%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NT
4338 K
200 kOhms
10.5 mW
3 %
PCB Mount
Radial
- 50 C
+ 300 C
1.25 mm
70 mm
1.25 mm
2.5 mm
Bulk
Brand: Semitec
Dissipation Constant: 0.8 mW/C
Lead Diameter: 0.2 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Time Constant: 6 s
Type: NTC
Unit Weight: 1.169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.878 $0.88
$0.832 $8.32
$0.779 $19.48
$0.742 $37.10
$0.709 $70.90
$0.641 $320.50
$0.615 $615.00
$0.565 $1,412.50