22D2-07LC

Semitec
954-22D2-07LC
22D2-07LC

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 22ohms 1amps Clinch lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
22 Ohms
15 %
PCB Mount
Radial
- 40 C
+ 160 C
9 mm
13 mm
9 mm
11 mm
Bulk
Brand: Semitec
Current Rating: 1 A
Lead Spacing: 5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Unit Weight: 1.368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.608 $0.61
$0.465 $4.65
$0.401 $10.03
$0.329 $32.90
$0.29 $145.00
$0.277 $277.00
$0.251 $1,255.00
$0.242 $2,420.00
$0.234 $5,850.00