E-562

Semitec
954-E-562
E-562

Mfr.:

Description:
Current Regulator Diodes 100V 5.6mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58
Can Dispatch Immediately
On Order:
500
Expected 2026/05/15
1,000
Expected 2026/06/30
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.70 $1.70
$1.07 $10.70
$0.682 $68.20
$0.558 $279.00
$0.451 $451.00
$0.394 $1,970.00

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Current Regulator Diodes
RoHS:  
5.6 mA
4.5 V
100 V
Through Hole
- 30 C
+ 150 C
E
Bulk
Brand: Semitec
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Current Regulator Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Unit Weight: 124.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
SEMITEC