Z10D511

Semitec
954-Z10D511
Z10D511

Mfr.:

Description:
Varistors 510V 2500A 12.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.50 $1.50
$0.912 $9.12
$0.583 $58.30
$0.534 $106.80
$0.454 $227.00
$0.401 $401.00
$0.364 $728.00
$0.324 $1,620.00
$0.30 $3,000.00

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Varistors
RoHS:  
Z10D
PCB Mount
Radial
320 VAC
410 VDC
845 V
8.5 mm
1.25 kA
92 J
500 pF
- 40 C
+ 85 C
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Varistors
Factory Pack Quantity: 100
Subcategory: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99