Z21D821

Semitec
954-Z21D821
Z21D821

Mfr.:

Description:
Varistors 820V 6500A 22.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.84 $4.84
$3.20 $32.00
$2.70 $135.00
$2.42 $242.00
$2.29 $572.50
$2.06 $1,030.00
$1.73 $1,730.00
$1.65 $4,125.00

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Varistors
RoHS:  
Z21D
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
360 V
22.5 mm
4.5 kA
460 J
740 pF
- 40 C
+ 85 C
Bulk
Brand: Semitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Varistors
Factory Pack Quantity: 50
Subcategory: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99