1N6119

Semtech
947-1N6119
1N6119

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes T MET BI 500W 32.4V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$19.07
Min:
1

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Bidirectional
1 Channel
5.2 V
SMD/SMT
11 V
6.12 V
45.4 A
500 W
1N611
Brand: Semtech
Pd - Power Dissipation: 500 W
Factory Pack Quantity: 1
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Due to the Micross Acquisition of Semtech's high reliability
discrete diodes products, this product is no longer available to
order through Mouser.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0622-2

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
9504409099
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99