LR1110TRK1CKS

Semtech
947-LR1110TRK1CKS
LR1110TRK1CKS

Mfr.:

Description:
Sub-GHz Development Tools LoRa Edge Tracker, 915MHz for North America compatible with LoRa Cloud

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.01 $78.01

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Modules
915 MHz
LR1110
LoRa
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: LR1110
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8526919090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

LR1110DVK1TxKS Evaluation Kits

Semtech LR1110DVK1TxKS Evaluation Kits evaluate the LoRa Edge™ LR1110 transceiver that complies with LoRaWAN® specifications. This transceiver features a multi-constellation scanner and passive Wi-Fi® MAC address scanner targeting asset management applications. The LR1110DVK1TxKS kits offer a 150MHz to 960MHz frequency range. These kits are compatible with Semtech’s LoRa Cloud™ Locator service. Typical applications include asset location, asset recovery, asset traceability, inventory management, asset loss, and theft prevention.

LR1110 LoRa Edge™ Tracker Reference Designs

Semtech LR1110 LoRa Edge™ Tracker Reference Designs feature the LoRa Edge LR1110 that is pre-programmed with LoRa Basics™ Modem-E. The LR1110 transceiver is ready to connect to the LoRa Cloud™ geolocation as well as device and application services. This LR1110 reference design is LoRaWAN certified. The LR1110TRK1BKS reference design is configured for the 868MHz frequency band for Europe, and the LR1110TRK1CKS is configured for the 915MHz frequency band for North America. Typical applications for the Semtech LR1110 LoRa Edge Tracker Reference Designs include asset location, asset recovery, asset traceability, inventory management, asset loss, and theft prevention.