NT24L50-WP

Semtech
947-NT24L50-WP
NT24L50-WP

Mfr.:

Description:
Transimpedance Amplifiers 1.25Gbps TIA/GbE EPON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 400
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.41 $564.00
$1.17 $1,404.00
$1.10 $3,080.00
$1.08 $5,616.00

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transimpedance Amplifiers
RoHS:  
0.75 GHz
SMD/SMT
Die
Tray
Amplifier Type: Transimpedance
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 1.25 Gb/s
Impedance: 27 kOhms
Output Type: Differential
Product Type: Transimpedance Amplifiers
Factory Pack Quantity: 400
Subcategory: Amplifier ICs
Unit Weight: 87.547 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99

FEATURED PRODUCTS
SEMTECH