SC2599ULTRC

Semtech
947-SC2599ULTRC
SC2599ULTRC

Mfr.:

Description:
Power Management Specialised - PMIC DDR1-4 VTT LINEAR REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.663 $1,989.00
$0.65 $3,900.00

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Power Management Specialised - PMIC
RoHS:  
SC25
DDR Termination Regulator
SMD/SMT
MLPD-8
3 A
3.6 V
1 V
1.8 V
- 40 C
+ 125 C
Reel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage Range: 1 V to 3.6 V
Operating Supply Current: 3 uA
Output Voltage Range: 500 mV to 1.8 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330201
ECCN:
EAR99

FEATURED PRODUCTS
SEMTECH