SC33020HQCSTRT

Semtech
947-SC33020HQCSTRT
SC33020HQCSTRT

Mfr.:

Description:
Power Switch ICs - Power Distribution 2A LOAD SWITCH W/REV BLOCKING AECQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.329 $1,645.00

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Integrated Load Switch
1 Output
2 A
43 mOhms
1.6 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
CSP-4
AEC-Q100
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99