SC3BH4

Semtech
947-SC3BH4
SC3BH4

Mfr.:

Description:
Bridge Rectifiers A 3PHFW 10A STD 400V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Bridge Rectifiers
RoHS: N
Three Phase Bridge
Screw Mount
Quick Connect
32.5 mm x 19.8 mm x 7.1 mm
10 A
400 V
1 V
150 A
- 55 C
+ 150 C
32.5 mm
19.8 mm
7.1 mm
SC3BH
Bulk
Brand: Semtech
Ir - Reverse Current: 3 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Due to the Micross Acquisition of Semtech's high reliability
discrete diodes products, this product is no longer available to
order through Mouser.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0622-2

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409579
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$289.37 $289.37
$207.64 $2,076.40