SC630AULTRT

Semtech
947-SC630AULTRT
SC630AULTRT

Mfr.:

Description:
Switching Voltage Regulators 3.3V CHARGE PUMP REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MLPD-UT-8
Boost, Buck
3.3 V
300 mA
1 Output
1 MHz
- 40 C
+ 85 C
SC6
Reel
Cut Tape
MouseReel
Brand: Semtech
Development Kit: SC630AEVB
Input Voltage: 2.95 V to 5.5 V
Load Regulation: 25 mV
Operating Supply Current: 2.5 mA
Pin Count: 8
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Type: High Current Voltage Regulator
Unit Weight: 81.826 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,589

Stock:
4,589 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.38 $1.38
$1.00 $10.00
$0.906 $22.65
$0.804 $80.40
$0.754 $188.50
$0.725 $362.50
$0.697 $697.00
Full Reel (Order in multiples of 3000)
$0.64 $1,920.00
$0.634 $3,804.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩