SX1508BEVK

Semtech
947-SX1508BEVK
SX1508BEVK

Mfr.:

Description:
Interface Development Tools SX1507B/SX1508B EVAL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$260.05 $780.15

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
I/O Expander
SX1508BIULTRT
Bulk
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
For Use With: Ultra Low Voltage General Purpose Parallel Input/Output Expanders
Interface Type: I2C, USB
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: SX1508
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PerSe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8534000011
USHTS:
8473301180
TARIC:
8534001100
MXHTS:
8473300499
ECCN:
EAR99

SX1508 & SX1509 Evaluation Kits

Semtech SX1508/09 Evaluation Kits provide an evaluation platform for the SX1507/8/9 family of Ultra-Low Voltage Level-Shifting GPIOs with LED drivers and keypad engines. The GPIOs connect directly with low core voltage baseband chipsets in battery-powered, handheld applications avoiding level translating circuits, minimizing cost and board space.