TDS0521PW.C

Semtech
947-TDS0521PW.C
TDS0521PW.C

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Transient Diverting Suppressor 1-Line, 5V SurgeSwitch EOS Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,603

Stock:
5,603 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.56 $1.56
$0.98 $9.80
$0.657 $65.70
$0.52 $260.00
$0.476 $476.00
Full Reel (Order in multiples of 3000)
$0.475 $1,425.00
$0.39 $2,340.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
9.8 V
6.9 V
DFN-2
40 A
412 W
159 pF
30 kV
30 kV
- 40 C
+ 125 C
TDS
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SurgeSwitch
Vf - Forward Voltage: 600 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

TDS SurgeSwitch™ Surge Suppressors

Semtech TDS SurgeSwitch™ Surge Suppressors are designed to protect circuits and systems operating in harsh industrial and telecom environments. Unlike conventional transient voltage suppressor (TVS) diodes, Semtech TDS SurgeSwitch devices maintain nearly the same clamping voltage over the entire peak pulse current range and extended temperature range, using an innovative architecture. These surge suppressors feature operating voltages of 22V, 30V, 33V, 40V, 45V, and 58V and are housed in a small 1.6mm x 1mm package. The devices may be used to meet the common industrial voltage surge standard of ±1kV per IEC61000-4-5 (RS = 42Ω, CS = 0.5μF).