053GAB155A-140Y

Sensata Technologies
682-053GAB155A-140Y
053GAB155A-140Y

Mfr.:

Description:
Thermostats FIXED TEMPERATURE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 485

Stock:
485 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.67 $21.67
$19.49 $97.45
$17.34 $173.40
$15.18 $759.00
$14.96 $1,496.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Thermostats
RoHS:  
Open on Rise
68 C
60 C
2.8 C
+/- 3 A, +/- 5 A
Thermostats
Brand: Sensata Technologies
Packaging: Bulk
Product Type: Thermostats
Series: 5003
Factory Pack Quantity: 10
Subcategory: Sensors
Unit Weight: 9.565 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
9032108090
BRHTS:
85365090
ECCN:
EAR99

5003 1/2" Bimetal Disc Thermostats

Sensata 5003 1/2" Bimetal Disc Thermostats are positive snap action, SPST bimetallic thermostats for providing accurate and reliable sensing and switching in a single device. Sensata 5003 has a depth of only 0.250" without projecting terminals, making it ideal for applications in which space is at a premium. The basic switch assembly is operated by a bimetal disc with positive, reinforced snap-action, providing reliable repeatability. Sensata 5003 offers excellent shock and vibration resistance thanks to its robust construction. Non-volatile resin protects against high humidity and other contaminants. Narrow differential devices are ideal for control, while standard differentials can be used for high or low temperature limit switches.