PS80-21-0007

Sensata Technologies
682-PS80-21-0007
PS80-21-0007

Mfr.:

Description:
Pressure Sensors - Industrial CO2 pressure switch, normally closed, 2030psi actuation, 1450psi release, Cu tube, 1.2m wire leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.69 $1,634.50

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Pressure Sensors - Industrial
REACH - SVHC:
Pressure Switches
Absolute
Digital
120 VAC, 240 VAC, 277 VAC
Brand: Sensata Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 23 mm
IP Rating: IP67
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 29 C
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
8536508099
ECCN:
EAR99