SDP801-500Pa

Sensirion
403-SDP801-500PA
SDP801-500Pa

Mfr.:

Description:
Board Mount Pressure Sensors Digital Differential Pressure Sensor, manifold mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.75 $36.75
$30.98 $154.90
$28.81 $288.10
$26.14 $653.50
$24.30 $1,215.00
$23.60 $1,888.00

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Pressure Sensors
Differential
- 500 Pa to 500 Pa
3 %
Digital
Through Hole
I2C
2.7 V to 5.5 V
Dual Axial Barbless
16 bit
- 40 C
+ 85 C
Tray
Brand: Sensirion
Operating Supply Current: 3.8 mA
Port Size: 4 mm x 4 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 80
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: CMOSens
Part # Aliases: SDP801-500PA-D 3.000.142
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
9026204000
TARIC:
9026202000
ECCN:
EAR99

SDP8xx-Digital & Analog Pressure Sensors

Sensirion SDP8xx-Digital and Analog Pressure Sensors are differential pressure sensors designed for high-volume applications that measure the pressure of air and non-aggressive gases with superb accuracy and no offset drift. The sensors cover a pressure range of up to ±500 Pa (±2 inch H2O / ±5mbar) and deliver outstanding accuracy.