SHT20

Sensirion
403-SHT20
SHT20

Mfr.:

Description:
Board Mount Humidity Sensors Humid & Temp Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,908

Stock:
4,908 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.71 $5.71
$5.13 $25.65
$4.92 $49.20
$4.66 $116.50
$4.49 $224.50
$4.33 $433.00
$4.05 $2,025.00
$3.95 $3,950.00
Full Reel (Order in multiples of 1500)
$3.57 $5,355.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 3 %
SMD/SMT
Digital
I2C
12 bit, 14 bit
+/- 0.3 C
150 nA
2.1 V
3.6 V
- 40 C
+ 125 C
DFN-6
Reel
Cut Tape
MouseReel
Brand: Sensirion
Moisture Sensitive: Yes
Product Type: Board Mount Humidity Sensors
Factory Pack Quantity: 1500
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: SHT20-TR-1.5KS 1-100706-01
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SHT2x Digital Humidity & Temperature Sensors

Sensirion SHT2x Digital Humidity and Temperature Sensors contain a cost-effective version with the SHT20, a standard version with the SHT21, and a high-end version with the SHT25. The complete over-molding, except for the humidity sensor area of the Sensirion SHT2x, protects the capacitive humidity sensor against external impact and facilitates excellent long-term stability.