SHT41A-AD1B-R3

Sensirion
403-SHT41A-AD1B-R3
SHT41A-AD1B-R3

Mfr.:

Description:
Board Mount Humidity Sensors 4th Gen Humidity and Temperature Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$1.91 $19,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.37
Min:
1

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
+/- 2 %
SMD/SMT
Digital
I2C
16 bit
+/- 0.3 C
18 uA
2.3 V
5.5 V
- 40 C
+ 125 C
DFN-4
Reel
Brand: Sensirion
Description/Function: 4th Generation, High-Accuracy, Humidity and Temperature Sensor
Product: Humidity Sensors
Product Type: Board Mount Humidity Sensors
Series: SHT4xA
Factory Pack Quantity: 10000
Subcategory: Sensors
Part # Aliases: 3.000.624
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

SHT4xA Relative Humidity/Temperature Sensors

Sensirion SHT4xA Relative Humidity/Temperature Sensors are 16-bit, high-accuracy, automotive-grade digital sensors for measuring relative humidity and temperature with different accuracy gradings. These sensors fulfill demanding automotive reliability requirements such as +85°C/85%RH accelerated life tests. Interface options include I2C or pulse-width modulation (PWM), and an integrated heater allows advanced onboard diagnostics. The sensor element is designed for reliable operation in harsh conditions such as condensing environments. Suitable for surface mount technology (SMT) processing, the four-pin dual-flat-no-leads package can also be ordered with a wettable flanks option.

SHT41A Automotive Humidity & Temperature Sensors

Sensirion SHT41A Automotive Humidity and Temperature Sensors offer a 2.3V to 5.5V supply voltage range, AEC-Q100 qualification, and relative humidity accuracy of up to ±2%RH. The SHT41A series is a digital sensor platform designed to measure relative humidity and temperature with different accuracy gradings. These sensors can interface via I2C or pulse-width modulation and feature an integrated heater that allows for advanced onboard diagnostics, while the sensor element is designed for reliable operation in harsh conditions. Sensirion SHT41A Sensors has a four-pin, dual-flat-no-leads package for SMT processing and is suitable for automotive applications.