SHTC1

Sensirion
403-SHTC1
SHTC1

Mfr.:

Description:
Board Mount Humidity Sensors Humid & Temp Sensor

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,363

Stock:
2,363 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.51 $2.51
Full Reel (Order in multiples of 1000)
$1.36 $1,360.00

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 3 %
SMD/SMT
Digital
I2C
16 bit
+/- 0.3 C
385 uA
1.62 V
1.98 V
- 30 C
+ 100 C
Reel
Cut Tape
Brand: Sensirion
Moisture Sensitive: Yes
Product Type: Board Mount Humidity Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: SHTC1-TR-1KS 1-101110-01
Unit Weight: 67 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SHTC1 Digital Humidity Sensor IC

Sensirion SHTC1 Digital Humidity Sensor IC is designed especially for high-volume consumer electronics applications. This sensor is intended to overcome conventional limits for size, power consumption, and performance-to-price ratio to fulfill current and future requirements.