SLI-0430 FMK

Sensirion
403-SLI-0430FMK
SLI-0430 FMK

Mfr.:

Description:
Multiple Function Sensor Development Tools Media Isolated Microfluidic Flow Meter Kit

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,719.19 $1,719.19

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Bulk
Brand: Sensirion
Product Type: Multiple Function Sensor Development Tools
Series: SLI
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CMOSens
Part # Aliases: FLOWMETERKIT SLI-0430 1-100893-01
Unit Weight: 470.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9026102040
TARIC:
9026102100
ECCN:
EAR99

Liquid Flow Meter Sensors

Sensirion Liquid Flow Meter Sensors enable fast, non-invasive measurement of liquid flow rates. Sensirion's Liquid Flow Meter Sensors offer multiple interface options. Digital interface options include I2C-Bus, RS485-Bus, and USB Cable. Analog interface options include 0-10V voltage output and additional operation modes.

SLI Media Isolated Microfluidic Flow Meter Kits

Sensirion SLI Media Isolated Microfluidic Flow Meters enable fast, non-invasive measurement of very low liquid flow in the µl/min to ml/min range. The flow path of the Sensirion SLI Liquid Flow Meter is formed by a simple, straight glass capillary, ensuring superior chemical resistance. The fourth-generation MEMS sensors combine a thermal high-precision sensor element with amplification circuits and digital intelligence for linearization and temperature compensation on one single microchip.