A63-37ADSO-5KJA5

Sensor Solutions
876-A63-37ADSO-5KJA5
A63-37ADSO-5KJA5

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial Gear Tooth Speed Sensor - Barrel, Threaded aluminum 5/8-18 Housing, Wire Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 50   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.42 $3,871.00

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Hall Effect / Magnetic Sensors - Industrial
RoHS:  
Geartooth Sensor
4.2 VDC to 24 VDC
30 mA
Panel Mount
+ 110 C
- 40 C
5 mA
Bulk
Brand: Sensor Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Length: 5 ft
Product Type: Industrial Hall Effect / Magnetic Sensors
Series: DSO
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 4.2 VDC
Termination Style: Wire Lead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410060
ECCN:
EAR99

Sensor Solutions Hall Effect Sensors

Sensor Solutions Hall Effect Sensors provide solid-state reliability, ensuring consistent performance and durability. These semiconductor devices require an electric current flowing through them, and in the presence of a voltage, the sensors produce a magnetic field to carry out the switching function. The Hall effect sensors consume low power, increasing energy efficiency and reducing operational costs and environmental impact. The consistent activation points ensure accurate and reliable measurements. Sensor Solutions Hall Effect Sensors are ideal for the automotive industry, industrial automation, aerospace and aviation, medical equipment, consumer electronics, energy and power generation, HVAC, and security systems.

FEATURED PRODUCTS
STANDEX ELECTRONICS