MFM61O-18ADSO-L5CP13

Sensor Solutions
876-M61O18ADSOL5CP13
MFM61O-18ADSO-L5CP13

Mfr.:

Description:
Speed Sensors Gear Tooth Speed Sensor - Flange Mount Housing, Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 50   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.87 $2,093.50

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Speed Sensors
RoHS:  
+ 110 C
- 40 C
DSO
28 V
Brand: Sensor Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 4.5 V to 28 V
Packaging: Bulk
Product Type: Speed Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Min: 4.5 V
Tradename: Sensor Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

FEATURED PRODUCTS
STANDEX ELECTRONICS