CAL2-1015-3.8

Sherex
153-CAL2-1015-3.8
CAL2-1015-3.8

Mfr.:

Description:
Screws & Fasteners RNUT M10 3.8 STL LG FLG /10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sherex
Product Category: Screws & Fasteners
RoHS:  
M10x1.5 ISO
17.53 mm
Steel
Brand: Sherex
Packaging: Bulk
Product Type: Screws & Fasteners
Series: CAL
Factory Pack Quantity: 1750
Subcategory: Hardware
Tradename: Sherex
Part # Aliases: AELS8-1015-3.8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318160085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAL Large Flange Knurled Body Rivet Nuts

Sherex CAL Large Flange Knurled Body Rivet Nuts are constructed with blind, load-bearing internal threads for use with sheet materials that are too thin for tapping. These round body fasteners feature a large flange, a knurled body, and a thin-wall design that creates secure threaded attachment points on one side of the workpiece. The CAL product line includes inch and metric thread variants with aluminum, steel, or stainless steel construction, offering multiple options for corrosion resistance and hold strength qualities. Sherex CAL Round-Body Rivet Nuts are compatible with Grade 2, Grade 5, Class 8.8, and Class 9.8 hardware.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1750   Multiples: 1750
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.661 $1,156.75
$0.634 $3,328.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$23.63
Min:
1