CAT2-470

Sherex
153-CAT2-470
CAT2-470

Mfr.:

Description:
Screws & Fasteners RNUT M4 STL T-SERIES CAD ...

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sherex
Product Category: Screws & Fasteners
RoHS:  
M4 x 0.7 ISO
9.40 mm
Steel
Brand: Sherex
Packaging: Bulk
Product Type: Screws & Fasteners
Series: CAT
Factory Pack Quantity: 5000
Subcategory: Hardware
Tradename: Sherex
Part # Aliases: AETS-470
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT Small Flange 360° Swaging Rivet Nuts

Sherex CAT Small Flange 360° Swaging Rivet Nuts offer blind, load-bearing internal threads for applications that require strong fastening in thicker materials. These round-body rivet nuts are made from steel and have a cadmium finish. The CAT lineup features unified and metric thread options, providing a broad range of thread sizes in a swaging format. Sherex CAT Small Flange 360° Swaging Rivet Nuts are designed for compatibility with Grade 2, Grade 5, Class 8.8, and Class 9.8 hardware.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.313 $1,565.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$57.31
Min:
1