HS-0832

Sherex
153-HS-0832
HS-0832

Mfr.:

Description:
Other Tools Spin Spin Tool Headset

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Sherex
Product Category: Other Tools
RoHS:  
Tool
Headset
FLEX-5 Series Tools
Brand: Sherex
Product Type: Hand Tools
Series: HS
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Sherex
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
8467190090
USHTS:
8467195090
JPHTS:
846719000
TARIC:
8467190000
MXHTS:
8467199900
BRHTS:
84671900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS Spin-Spin Tool Headsets

Sherex HS Spin-Spin Tool Headsets are complete headset assemblies for use with Sherex SSG pneumatic spin-spin rivet nut installation tools. The HS series covers multiple unified and metric thread sizes, providing users with a size-matched setup for rivet nut installations. These headset assemblies work with the SSG-800 pistol grip, SSG-900 inline, and SSG-910 right-angle spin-spin tool series. The compatible rivet nut inserts include CAL, CAK, CAH, CAO, CFT/CAT, CFW/CAW, and CPB. Sherex HS Spin-Spin Tool Headsets support thin-wall rivet nut installations using the SSG forward-install, reverse-out system.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$101.47 $101.47
$94.04 $470.20
$91.02 $910.20
$87.20 $2,180.00
$87.19 $4,359.50
$87.18 $8,718.00
200 Quote