RNHT-M6RF

Sherex
153-RNHT-M6RF
RNHT-M6RF

Mfr.:

Description:
Other Tools Rivet Nut Hand Tool

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Sherex
Product Category: Other Tools
RoHS:  
Tool
Rivet Nut Hand Tool
Rivet Nuts
Brand: Sherex
Product Type: Hand Tools
Series: RNHT
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Sherex
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
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RNHT Rivet Nut Hand Tools

Sherex RNHT Rivet Nut Hand Tools are manual installation tools for rivet nuts across a broad size range, from 6-32 to 3/8-16 and M3 to M10. The RNHT product offering includes individual-size tools, convenient kits, and installation bags. These hand tools use the same body size across the line, allowing users to work across supported sizes with one 11/16" ratchet and one 7/8" wrench. The RNHT tools also use a standard socket head cap screw as the mandrel, simplifying replacement and helping to save costs. Sherex RNHT Rivet Nut Hand Tools are ideal for small production work and prototyping, where manual rivet nut installation ensures a proper fit.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.00 $39.00
$36.83 $184.15
$34.66 $346.60
$33.59 $839.75
$33.58 $1,679.00