SSG-803

Sherex
153-SSG-803
SSG-803

Mfr.:

Description:
Other Tools Spin Spin Tool

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Sherex
Product Category: Other Tools
RoHS:  
Tool
High-Speed Pneumatic Spin-Spin Tool
Rivet Nuts
Brand: Sherex
Product Type: Hand Tools
Series: SSG
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Sherex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8467195090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSG Pneumatic Spin-Spin Tools

Sherex SSG Pneumatic Spin-Spin Tools are air-powered rivet nut installation tools designed for thin-wall insert applications. The SSG series includes both pistol-grip and inline variants. These pneumatic tools are suitable for rivet nut sizes ranging from 4-40 through M12, with quick-change nose pieces for headset replacement and forward-install, reverse-out operation. The SSG spin-spin tools support CAL, CAK, CAH, CAO, CFT/CAT, CFW/CAW, and CPB rivet nut inserts in steel or aluminum. Specifications include a 1/4" air inlet, 5CFM air consumption, and a 3/8" minimum hose size. Sherex SSG Pneumatic Spin-Spin Tools offer rotational speeds ranging from 275RPM to 3000RPM to meet a wide range of application needs.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 2026/11/16
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$707.30 $707.30
$666.39 $3,331.95
$643.58 $6,435.80
25 Quote