RN-99D-BS/6.4

Shin Chin
112-RN-99D-BS/6.4
RN-99D-BS/6.4

Mfr.:

Description:
Knobs & Dials Black Knob 1.04D X .56H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,538

Stock:
2,538
Can Dispatch Immediately
On Order:
2,000
Expected 2026/05/25
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.07 $2.07
$1.59 $79.50
$1.19 $119.00
$0.905 $452.50
$0.879 $879.00
$0.842 $1,684.00
$0.804 $4,020.00
$0.754 $7,540.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob with Skirt
6.4 mm
24 mm
16 mm
Phenolic
Fluted
Black
Line on Top and Skirt
Bulk
Brand: Shin Chin
Country of Assembly: ID
Country of Diffusion: Not Available
Country of Origin: ID
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Part # Aliases: 45KN017-GRX
Unit Weight: 14.128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533900000
USHTS:
3926902500
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN