D1F60-5063

Shindengen
627-D1F60-5063
D1F60-5063

Mfr.:

Description:
Rectifiers 1.0 Amp 600 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
1F
600 V
1 A
Standard Recovery Rectifier
Single
1.1 V
25 A
10 uA
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Shindengen
Operating Junction Temperature: + 150 C
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Shindengen D1F60-5053
Shindengen
Rectifiers VRM=600 IFSM=25