SIT8924BM-22-33E-8.192000G

SiTime
788-8924BM2233E81920
SIT8924BM-22-33E-8.192000G

Mfr.:

Description:
MEMS Oscillators

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.41 $1,102.50
$4.19 $2,095.00
$4.02 $4,020.00
$3.84 $9,600.00

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
3.2 mm x 2.5 mm
8.192 MHz
25 PPM
60 pF
2.25 V
3.63 V
LVCMOS, LVTTL
4.8 mA
- 55 C
+ 125 C
SIT8924B
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Duty Cycle - Max: 55 %
Height: 0.75 mm (0.03 in)
Length: 3.2 mm (0.126 in)
Product Type: MEMS Oscillators
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99