SIT9120AI-2D3-33E100.000000X

SiTime
788-9120AI2D333E100X
SIT9120AI-2D3-33E100.000000X

Mfr.:

Description:
MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 100MHz, OE, LVDS, 250 pcs T&R 12/16 mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$3.36 $840.00
$3.12 $1,560.00
$2.99 $2,990.00
$2.81 $7,025.00

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
7 mm x 5 mm
100 MHz
50 PPM
2.97 V
3.63 V
LVDS
47 mA
- 40 C
+ 85 C
SIT9120
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Duty Cycle - Max: 55 %
Height: 0.9 mm (0.035 in)
Length: 7 mm (0.276 in)
Operating Supply Voltage: 3.3 V
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 5 mm (0.197 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99