3LD21541TL51

Siemens
982-3LD21541TL51
3LD21541TL51

Mfr.:

Description:
Disconnect Switches DISC SW 25A ROT HDL 1HOLE BLK 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$230.84 $230.84
$216.13 $2,161.30
$216.11 $5,402.75
$216.10 $10,805.00
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Rotary
4 Pole
Panel Mount
Screw
Knob
25 A
690 VAC
- 25 C
+ 55 C
IP65
Brand: Siemens
Color: Black
Height: 84 mm
Length: 67 mm
Power Rating: 9.5 kW
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Switch Function: ON - OFF
Width: 116.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509030
USHTS:
8536509025
KRHTS:
8536501000
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS