3LD32540TL51

Siemens
982-3LD32540TL51
3LD32540TL51

Mfr.:

Description:
Disconnect Switches Main switch 3-pole + N Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$290.66 $290.66
$253.82 $2,538.20
$253.80 $6,345.00
$253.79 $12,689.50
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Rotary
4 Pole
Panel Mount
Screw
Knob
32 A
690 VAC
- 25 C
+ 55 C
IP65
Brand: Siemens
Color: Black
Height: 60 mm
Length: 49 mm
Power Rating: 11.5 kW
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Switch Function: ON - OFF
Width: 114 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509045

FEATURED PRODUCTS
SIEMENS