3RH23441CP000KA0

Siemens
982-3RH23441CP000KA0
3RH23441CP000KA0

Mfr.:

Description:
Contactors - Electromechanical CONT.REL. 4NO+4NC,230VAC 50/60HZ, S00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$188.58 $188.58
$186.23 $4,655.75
$184.15 $9,207.50
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Electromechanical
REACH - SVHC:
4 Form A (4PST-NO), 4 Form B (4PST-NC)
230 VAC
10 A
AC Type
690 VAC
Brand: Siemens
Coil Termination: Screw
Contact Termination: Screw
Height: 57.5 mm
IP Rating: IP20
Length: 45 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis Mount
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Width: 117 mm
Part # Aliases: 3RH2344-1CP00-0KA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99