3SE53120SF11

Siemens
982-3SE53120SF11
3SE53120SF11

Mfr.:

Description:
Interlock Switches INTERLOCK SW,MECH LOCK_SOL UNLOCK,24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Interlock Switches
3PST
270 mA, 3 A
240 VAC
250 VDC
Screw
IP65, IP67
30 N
Slow Action Contact
Actuator: Non-Contact
Brand: Siemens
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Product: Interlock Switches
Product Type: Interlock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$928.71 $928.71
$896.84 $8,968.40
25 Quote