52AED47

Siemens
982-52AED47
52AED47

Mfr.:

Description:
Based LED Lamps ACCESSORY, 7 CLUSTER LED,YELLOW,24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.66 $70.66
$59.01 $590.10
$53.34 $5,334.00

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Based LED Lamps
Brand: Siemens
Illumination Colour: Yellow
Lamp Base Type: Bayonet
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 1
Subcategory: LED Indication
Vf - Forward Voltage: 24 VAC
Part # Aliases: US2:52AED47
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543707100
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS