8WD44280BF

Siemens
982-8WD44280BF
8WD44280BF

Mfr.:

Description:
Tower Light Accessories IO-Link module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$962.17 $962.17

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Tower Light Accessories
RoHS:  
REACH - SVHC:
Adapter
Brand: Siemens
Current Rating: 6 mA
Diameter: 70 mm
Height: 66 mm
Housing Colour: Black
Housing Material: Polycarbonate (PC)
IP Rating: IP65
Product: Accessories
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Voltage Rating: 24 VDC
Width: 70 mm
Part # Aliases: 8WD4428-0BF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS