BGM240SB22VNA2

Silicon Labs
634-BGM240SB22VNA2
BGM240SB22VNA2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), 78 MHz, 10 dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,458

Stock:
4,458 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.05 $7.05
$6.12 $61.20
$5.79 $144.75
$5.35 $535.00
$5.08 $1,270.00
$4.90 $2,450.00
$4.72 $4,720.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
xGM240S
BLE, Bluetooth 5.3
2.4 GHz
Tray
Brand: Silicon Labs
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1300
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BGM240S Modules

Silicon Labs BGM240S Modules are housed in a small form factor system-in-package (SiP) and optimized for battery-powered IoT devices. The Silicon Labs modules are based on the Series 2 EFR32BG24. The device enables BLUETOOTH® Low Energy connectivity in a 7mm x 7mm form factor. The modules deliver excellent RF performance, energy efficiency, and Secure Vault® technology. The BGM240S is a complete solution with robust and fully-upgradeable software stacks, global regulatory certifications, advanced development, and debugging tools that enable fast market time.