C8051F537-C-ATR

Silicon Labs
634-C8051F537-C-ATR
C8051F537-C-ATR

Mfr.:

Description:
8-bit Microcontrollers - MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.12 $5,300.00
$2.04 $8,160.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
CIP-51 8051
2 kB
256 B
QFN-20
25 MHz
12 bit
16 I/O
2 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 125 C
C8051F537
AEC-Q100
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: RAM
Interface Type: SPI, UART
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 3 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000