ETRX357-LRS-R8

Silicon Labs
634-ETRX357-LRS-R8
ETRX357-LRS-R8

Mfr.:

Description:
Zigbee Modules - 802.15.4 Telegesis Module ETRX357-LRS,192k flash/12k RAM, Long Range, Chip Antenna, R308

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
$29.02 $17,412.00
1,200 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Zigbee Modules - 802.15.4
RoHS:  
ETRX357
2.4 GHz
250 kb/s
- 106 dBm
2.1 V
3.6 V
140 mA
33 mA
20 dBm
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Reel
Antenna Connector Type: Integrated
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25 mm x 19 mm
Interface Type: UART
Moisture Sensitive: Yes
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
TARIC:
8517699000
ECCN:
5A992.C