ETRX357-LRS

Silicon Labs
634-ETRX357-LRS
ETRX357-LRS

Mfr.:

Description:
Zigbee Modules - 802.15.4 Telegesis Module ETRX357-LRS, 192k flash/12k RAM, Long Range, Chip Antenna, R309

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 588

Stock:
588 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$42.47 $42.47
$37.18 $371.80
$35.36 $884.00
$32.83 $3,283.00
$31.33 $7,832.50
Full Reel (Order in multiples of 600)
$31.04 $18,624.00
1,200 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Zigbee Modules - 802.15.4
RoHS:  
ETRX357
2.4 GHz
250 kb/s
- 106 dBm
2.1 V
3.6 V
140 mA
33 mA
20 dBm
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Reel
Cut Tape
MouseReel
Antenna Connector Type: Integrated
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25 mm x 19 mm
Interface Type: UART
Moisture Sensitive: Yes
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
TARIC:
8517699000
ECCN:
5A992.C

Telegesis ETRX35x ZigBee Modules

Silicon Labs Telegesis ETRX35x ZigBee Modules are low power 2.4GHz devices with an added frontend module (SiGe SE2432L) containing both PA and LNA for the highest possible link budget. These 3rd and 4th generation modules have been engineered to be easily integrated into any device. The ETRX35x series from Silicon Labs enables users to add powerful wireless networking capability to products and quickly bring them to market by utilizing a premier EmberZNet ZigBee® stack.